onsemi Voltage Supervisor 3.15V max. 3-Pin SOT-23, CAT853TTBI-GT3

Stock information currently inaccessible
RS Stock No.:
163-0908
Mfr. Part No.:
CAT853TTBI-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Microprocessor Power Supply Supervisor

Maximum Reset Threshold Voltage

3.15V

Minimum Reset Threshold Voltage

3V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

3.04 x 1.4 x 1.12mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Monitored Voltage

3.3V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy