onsemi Voltage Supervisor 6-Pin DFN, NCP349MNAETBG
- RS Stock No.:
- 163-0705
- Mfr. Part No.:
- NCP349MNAETBG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 163-0705
- Mfr. Part No.:
- NCP349MNAETBG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Voltage Supervisor Type | Overvoltage Protection | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 6 | |
| Dimensions | 2 x 1.6 x 0.95mm | |
| Maximum Monitored Voltage | 28V | |
| Maximum Operating Supply Voltage | 28 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Voltage Supervisor Type Overvoltage Protection | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 6 | ||
Dimensions 2 x 1.6 x 0.95mm | ||
Maximum Monitored Voltage 28V | ||
Maximum Operating Supply Voltage 28 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
- COO (Country of Origin):
- MY
