ON Semiconductor Voltage Detector 3.06V max. 4-Pin SC-82AB, NCP305LSQ30T1G
- RS Stock No.:
- 163-0700
- Mfr. Part No.:
- NCP305LSQ30T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 163-0700
- Mfr. Part No.:
- NCP305LSQ30T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Voltage Supervisor Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 3.06V | |
| Minimum Reset Threshold Voltage | 2.94V | |
| Mounting Type | Surface Mount | |
| Package Type | SC-82AB | |
| Pin Count | 4 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Supply Voltage | 10 V | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Voltage Supervisor Type Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 3.06V | ||
Minimum Reset Threshold Voltage 2.94V | ||
Mounting Type Surface Mount | ||
Package Type SC-82AB | ||
Pin Count 4 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Supply Voltage 10 V | ||
Minimum Operating Supply Voltage 0.8 V | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MY
