onsemi Voltage Supervisor 3-Pin SC-70, MAX803SQ293T1G

Stock information currently inaccessible
RS Stock No.:
163-0447
Mfr. Part No.:
MAX803SQ293T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Microprocessor Reset Monitor

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

3

Dimensions

2.2 x 1.35 x 0.9mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.2 V

Maximum Operating Temperature

+105 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy