Texas Instruments Quad Voltage Supervisor 18-Pin SOIC, UC2903DW
- RS Stock No.:
- 162-7205
- Mfr. Part No.:
- UC2903DW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-7205
- Mfr. Part No.:
- UC2903DW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Quad Supply and Line Monitor | |
| Number of Supervisors | 4 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 18 | |
| Dimensions | 11.62 x 7.52 x 2.35mm | |
| Maximum Operating Supply Voltage | 40 V | |
| Minimum Operating Supply Voltage | 8 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Quad Supply and Line Monitor | ||
Number of Supervisors 4 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 18 | ||
Dimensions 11.62 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 40 V | ||
Minimum Operating Supply Voltage 8 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
