Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3824-50DBVR
- RS Stock No.:
- 162-7178
- Mfr. Part No.:
- TPS3824-50DBVR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-7178
- Mfr. Part No.:
- TPS3824-50DBVR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Output Driver | Active High, Active Low | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Maximum Monitored Voltage | 4.64V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Monitored Voltage | 4.55V | |
| Minimum Operating Supply Voltage | 1.1 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Output Driver Active High, Active Low | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Monitored Voltage 4.64V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Monitored Voltage 4.55V | ||
Minimum Operating Supply Voltage 1.1 V | ||
Minimum Operating Temperature -40 °C | ||
