Texas Instruments Dual Voltage Supervisor 16-Pin SOIC, TL7770-5CDW
- RS Stock No.:
- 162-7092
- Mfr. Part No.:
- TL7770-5CDW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-7092
- Mfr. Part No.:
- TL7770-5CDW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Microprocessor Voltage Monitor | |
| Number of Supervisors | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 3.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Microprocessor Voltage Monitor | ||
Number of Supervisors 2 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 3.5 V | ||
Non Compliant
