Texas Instruments Voltage Supervisor 4.67V max. 3-Pin SOT-89, TL7757IPK
- RS Stock No.:
- 162-7091
- Mfr. Part No.:
- TL7757IPK
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-7091
- Mfr. Part No.:
- TL7757IPK
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 4.67V | |
| Minimum Reset Threshold Voltage | 4.43V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-89 | |
| Pin Count | 3 | |
| Dimensions | 4.5 x 2.5 x 1.5mm | |
| Maximum Operating Supply Voltage | 7 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 4.67V | ||
Minimum Reset Threshold Voltage 4.43V | ||
Mounting Type Surface Mount | ||
Package Type SOT-89 | ||
Pin Count 3 | ||
Dimensions 4.5 x 2.5 x 1.5mm | ||
Maximum Operating Supply Voltage 7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1 V | ||
