Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3825-33QDBVRQ1

Stock information currently inaccessible
RS Stock No.:
162-6451
Mfr. Part No.:
TPS3825-33QDBVRQ1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Supervisors

1

Manual Reset

Yes

Output Driver

Active Low, Push-Pull

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

3.05 x 1.75 x 1.3mm

Maximum Monitored Voltage

3V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.1 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Monitored Voltage

2.93V

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy