Texas Instruments Voltage Supervisor 4.67V max. 3-Pin TO-92, TL7757CLPRE3
- RS Stock No.:
- 162-6419
- Mfr. Part No.:
- TL7757CLPRE3
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-6419
- Mfr. Part No.:
- TL7757CLPRE3
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 4.67V | |
| Minimum Reset Threshold Voltage | 4.43V | |
| Mounting Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Dimensions | 4.83 x 3.43 x 3.68mm | |
| Maximum Operating Supply Voltage | 7 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 4.67V | ||
Minimum Reset Threshold Voltage 4.43V | ||
Mounting Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Dimensions 4.83 x 3.43 x 3.68mm | ||
Maximum Operating Supply Voltage 7 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 1 V | ||
- COO (Country of Origin):
- MY
