Texas Instruments Voltage Supervisor 8-Pin TSSOP, UCC2946PW
- RS Stock No.:
- 162-5338
- Mfr. Part No.:
- UCC2946PW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5338
- Mfr. Part No.:
- UCC2946PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Maximum Reset Active Time | 320ms | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Dimensions | 3 x 4.4 x 1.15mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2.1 V | |
| Maximum Operating Temperature | +95 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 1.23V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Maximum Reset Active Time 320ms | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Dimensions 3 x 4.4 x 1.15mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2.1 V | ||
Maximum Operating Temperature +95 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 1.23V | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments Voltage Supervisor 8-Pin VSSOP, TL7700CDGKT
- Texas Instruments Voltage Supervisor 4.6V max. 8-Pin PDIP, TL7705BCP
- Texas Instruments Triple Voltage Supervisor 8-Pin SOIC, TPS3307-18D
- Texas Instruments Voltage Supervisor 7.7V max. 8-Pin PDIP, TL7709ACP
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.63 V SOIC, TLC7705ID
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V PDIP, TL7705AIP
- Texas Instruments Voltage Supervisor 4.63V max. 8-Pin PDIP, TLC7705IP
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.6 V PDIP
