Texas Instruments Voltage Supervisor 4.6V max. 8-Pin PDIP, TL7705BCP

Stock information currently inaccessible
RS Stock No.:
162-4342
Mfr. Part No.:
TL7705BCP
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Voltage Supervisor Type

Supply

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.6V

Minimum Reset Threshold Voltage

4.5V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Monitored Voltage

18V

Maximum Operating Supply Voltage

18 V

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

3.6 V

Minimum Monitored Voltage

0V

Maximum Operating Temperature

+70 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy