Analog Devices Voltage Supervisor 2.63V max. 4-Pin SC-70, ADM6713RAKSZ-REEL7

Unavailable
RS will no longer stock this product.
RS Stock No.:
160-2621
Mfr. Part No.:
ADM6713RAKSZ-REEL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Voltage Supervisor Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.63V

Minimum Reset Threshold Voltage

2.55V

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

4

Dimensions

2.2 x 1.35 x 1mm

Maximum Monitored Voltage

5.5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

1V