Analog Devices Voltage Supervisor 16-Pin PDIP, ADM695ANZ

Stock information currently inaccessible
RS Stock No.:
159-7983
Mfr. Part No.:
ADM695ANZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Supervisors

1

Watchdog Timer

Yes

Power Fail Detection

Yes

Output Driver

Active High, Active Low, Push-Pull

Maximum Reset Active Time

280ms

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

21.33 x 7.11 x 4.95mm

Maximum Monitored Voltage

4.73V

Maximum Operating Supply Voltage

5.5 V

Minimum Monitored Voltage

4.65V

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW