Maxim Integrated 5-Channel Voltage Supervisor 16-Pin PDIP, MAX8213ACPE+
- RS Stock No.:
- 146-0989
- Mfr. Part No.:
- MAX8213ACPE+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 146-0989
- Mfr. Part No.:
- MAX8213ACPE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Voltage Supervisor Type | Voltage Monitor | |
| Number of Supervisors | 5 | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 19.43 x 7.87 x 4.45mm | |
| Maximum Operating Supply Voltage | 11 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Voltage Supervisor Type Voltage Monitor | ||
Number of Supervisors 5 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 19.43 x 7.87 x 4.45mm | ||
Maximum Operating Supply Voltage 11 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature 0 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
