Texas Instruments Voltage Supervisor 4.04V max. 5-Pin SOT-23, LP3470IM5-4.00/NOPB
- RS Stock No.:
- 145-7528
- Mfr. Part No.:
- LP3470IM5-4.00/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 145-7528
- Mfr. Part No.:
- LP3470IM5-4.00/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Voltage Monitor & Reset | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 4.04V | |
| Minimum Reset Threshold Voltage | 3.96V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Maximum Monitored Voltage | 5.5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 0.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 0.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Voltage Monitor & Reset | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 4.04V | ||
Minimum Reset Threshold Voltage 3.96V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Maximum Monitored Voltage 5.5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 0.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 0.5V | ||
