Texas Instruments Voltage Supervisor 24-Pin TSSOP, LM96080CIMT/NOPB

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-7188
Mfr. Part No.:
LM96080CIMT/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Supervisors

1

Watchdog Timer

Yes

Output Driver

Active High, Active Low, Open Drain

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

24

Dimensions

7.9 x 4.5 x 1.05mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Related links