Texas Instruments Voltage Supervisor 11V max. 8-Pin SOIC, TL7712ACD
- RS Stock No.:
- 145-6392
- Mfr. Part No.:
- TL7712ACD
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6392
- Mfr. Part No.:
- TL7712ACD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Supply | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 11V | |
| Minimum Reset Threshold Voltage | 10.6V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Maximum Monitored Voltage | 20V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Supply Voltage | 3.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Monitored Voltage | 0V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Supply | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 11V | ||
Minimum Reset Threshold Voltage 10.6V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Maximum Monitored Voltage 20V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 3.5 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Minimum Monitored Voltage 0V | ||
Non Compliant
MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Texas Instruments Voltage Supervisor 4.6V max. 8-Pin SOIC, TL7705ACD
- Texas Instruments Voltage Supervisor 4.6V max. 8-Pin SOIC, TL7705BIDR
- Texas Instruments Voltage Supervisor 4.6V max. 8-Pin SOIC, TL7705ACDR
- Texas Instruments Voltage Supervisor 1.16V max. 8-Pin SOIC, TLC7701ID
- Texas Instruments Voltage Supervisor 4.63V max. 8-Pin SOIC, TLC7705ID
- Texas Instruments Voltage Supervisor 4.6V max. 8-Pin PDIP, TL7705BCP
- Texas Instruments Voltage Supervisor 1.16V max. 8-Pin PDIP, TLC7701QP
- Texas Instruments Voltage Supervisor 4.6V max. 8-Pin PDIP, TL7705ACP
