onsemi Voltage Monitor 4.488V max. 5-Pin TSOP, NCP300LSN44T1G

Stock information currently inaccessible
RS Stock No.:
145-5229
Mfr. Part No.:
NCP300LSN44T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Ultra Low Supply Current

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.488V

Minimum Reset Threshold Voltage

4.312V

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

5

Dimensions

3 x 1.5 x 1mm

Maximum Monitored Voltage

4.9V

Maximum Operating Supply Voltage

10 V

Minimum Monitored Voltage

0.9V

Minimum Operating Supply Voltage

0.8 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy