Texas Instruments Dual Voltage Detector 0.8V max. 6-Pin SOT-23, TPS3779BDBVT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
133-0744
Mfr. Part No.:
TPS3779BDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Voltage Supervisor Type

High Accuracy

Number of Supervisors

2

Manual Reset

Yes

Maximum Reset Threshold Voltage

0.8V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Dimensions

3.05 x 3 x 1.3mm

Maximum Monitored Voltage

6.5V

Maximum Operating Supply Voltage

6.5 V

Priced to Clear

Yes

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

0V

Minimum Operating Supply Voltage

1.5 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy