Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3825-33DBVT
- RS Stock No.:
- 121-8661
- Mfr. Part No.:
- TPS3825-33DBVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8661
- Mfr. Part No.:
- TPS3825-33DBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Output Driver | Active High, Active Low | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Maximum Monitored Voltage | 3V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.1 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Monitored Voltage | 2.93V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Output Driver Active High, Active Low | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Maximum Monitored Voltage 3V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.1 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Monitored Voltage 2.93V | ||
- COO (Country of Origin):
- US
Related links
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3820-33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3824-33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 3 V SOT-23, TPS3823-33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3824-50DBVT
- Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3838E18DBVT
- Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3836J25DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3838K33DBVT
