onsemi Voltage Monitor 1.295V max. 8-Pin SOIC, MC33161DG
- RS Stock No.:
- 103-5061
- Mfr. Part No.:
- MC33161DG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 103-5061
- Mfr. Part No.:
- MC33161DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Voltage Supervisor Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 1.295V | |
| Minimum Reset Threshold Voltage | 1.245V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Supply Voltage | 40 V | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Voltage Supervisor Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 1.295V | ||
Minimum Reset Threshold Voltage 1.245V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Supply Voltage 40 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
