Renesas Electronics Voltage Supervisor 8-Pin PDIP, ICL7673CPAZ
- RS Stock No.:
- 496-820
- Mfr. Part No.:
- ICL7673CPAZ
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 496-820
- Mfr. Part No.:
- ICL7673CPAZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Maximum Operating Supply Voltage | 15 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Maximum Operating Supply Voltage 15 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 2.5 V | ||
Priced to Clear Yes | ||
