ROHM Voltage Detector 2.222V max. 5-Pin VSOF, BU4822FVE-TR
- RS Stock No.:
- 369-075
- Mfr. Part No.:
- BU4822FVE-TR
- Brand:
- ROHM
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 369-075
- Mfr. Part No.:
- BU4822FVE-TR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Voltage Supervisor Type | Open Drain Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 2.222V | |
| Minimum Reset Threshold Voltage | 2.178V | |
| Mounting Type | Surface Mount | |
| Package Type | VSOF | |
| Pin Count | 5 | |
| Dimensions | 1.6 x 1.2 x 0.6mm | |
| Maximum Monitored Voltage | 4.8V | |
| Maximum Operating Supply Voltage | 7 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 0.3 V | |
| Minimum Monitored Voltage | 0.9V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Voltage Supervisor Type Open Drain Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.222V | ||
Minimum Reset Threshold Voltage 2.178V | ||
Mounting Type Surface Mount | ||
Package Type VSOF | ||
Pin Count 5 | ||
Dimensions 1.6 x 1.2 x 0.6mm | ||
Maximum Monitored Voltage 4.8V | ||
Maximum Operating Supply Voltage 7 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 0.3 V | ||
Minimum Monitored Voltage 0.9V | ||
