ROHM Voltage Detector 4.06V max. 5-Pin VSOF, BD4940FVE-TR

Image representative of range

Stock information currently inaccessible
RS Stock No.:
368-909
Mfr. Part No.:
BD4940FVE-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

CMOS Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

4.06V

Minimum Reset Threshold Voltage

3.94V

Mounting Type

Surface Mount

Package Type

VSOF

Pin Count

5

Dimensions

1.6 x 1.2 x 0.6mm

Maximum Monitored Voltage

6V

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

2.3V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy