Maxim MAX6301CPA+, Processor Supervisor 1.22V , WDT, Reset Input 8-Pin, PDIP
- RS Stock No.:
- 169-364
- Mfr. Part No.:
- MAX6301CPA+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 169-364
- Mfr. Part No.:
- MAX6301CPA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Output Driver | Active Low, Open Drain | |
| Maximum Reset Active Time | 5.2ms | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Monitored Voltage | 1.22V | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Output Driver Active Low, Open Drain | ||
Maximum Reset Active Time 5.2ms | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Monitored Voltage 1.22V | ||
