Maxim MAX809SEUR-T+, Processor Supervisor 2.93V 3-Pin, SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
169-314
Mfr. Part No.:
MAX809SEUR-T+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Number of Supervisors

1

Output Driver

Active Low, Push-Pull

Maximum Reset Active Time

840ms

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.92 x 1.3 x 0.94mm

Maximum Monitored Voltage

3V

Maximum Operating Supply Voltage

5.5 V

Minimum Monitored Voltage

2.93V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.2 V