ON Semiconductor, 4.75 → 5.25 V Linear Voltage Regulator, 1A, 1-Channel, Adjustable 3-Pin, TO-220 LM7805CT

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 50)

£15.55

(exc. VAT)

£18.66

(inc. VAT)

RS Stock No.:
842-8005
Mfr. Part No.:
LM7805CT
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Output Voltage

4.75 → 5.25 V

Number of Outputs

1

Line Regulation

100 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Positive

Quiescent Current

8mA

Package Type

TO-220

Pin Count

3

Output Type

Adjustable

Dimensions

10.67 x 4.7 x 16.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Height

16.3mm

Maximum Input Voltage

25 V

Minimum Input Voltage

7 V

Length

10.67mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy