ON Semiconductor, 5 V Linear Voltage Regulator, 1A, 1-Channel 3-Pin, TO-220 LM7805CT
- RS Stock No.:
- 842-7472
- Mfr. Part No.:
- LM7805CT
- Brand:
- ON Semiconductor
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 50)
£2.00
(exc. VAT)
£2.40
(inc. VAT)
- RS Stock No.:
- 842-7472
- Mfr. Part No.:
- LM7805CT
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1A | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 8mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.67 x 4.7 x 16.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 45 V | |
| Height | 16.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.7mm | |
| Length | 10.67mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1A | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 8mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.67 x 4.7 x 16.3mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 45 V | ||
Height 16.3mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.7mm | ||
Length 10.67mm | ||

