Analog Devices LT3029EDE#PBF, Dual Low Noise LDO, Regulator 500mA, 1.21 → 19.5 V 16-Pin, DFN
- RS Stock No.:
- 822-9959
- Mfr. Part No.:
- LT3029EDE#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 822-9959
- Mfr. Part No.:
- LT3029EDE#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Noise LDO | |
| Maximum Output Current | 500mA | |
| Number of Outputs | 2 | |
| Output Voltage | 1.21 → 19.5 V | |
| Line Regulation | 5 mV | |
| Load Regulation | 32 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 55µA | |
| Package Type | DFN | |
| Pin Count | 16 | |
| Reference Voltage | 1.215V | |
| Output Type | Adjustable | |
| Dimensions | 4 x 3 x 0.7mm | |
| Maximum Input Voltage | 20 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Height | 0.7mm | |
| Minimum Input Voltage | 1.8 V | |
| Length | 4mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Noise LDO | ||
Maximum Output Current 500mA | ||
Number of Outputs 2 | ||
Output Voltage 1.21 → 19.5 V | ||
Line Regulation 5 mV | ||
Load Regulation 32 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 55µA | ||
Package Type DFN | ||
Pin Count 16 | ||
Reference Voltage 1.215V | ||
Output Type Adjustable | ||
Dimensions 4 x 3 x 0.7mm | ||
Maximum Input Voltage 20 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Height 0.7mm | ||
Minimum Input Voltage 1.8 V | ||
Length 4mm | ||
Width 3mm | ||
