MaxLinear SPX29302T5-L, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.25 → 16 V 5-Pin, D2PAK (TO-263)

Subtotal (1 pack of 5 units)*

£2.65

(exc. VAT)

£3.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£0.53£2.65

*price indicative

Packaging Options:
RS Stock No.:
769-5504
Mfr. Part No.:
SPX29302T5-L
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.25 → 16 V

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Quiescent Current

60mA

Reference Voltage

1.24V

Pin Count

5

Output Type

Adjustable

Dimensions

10.67 x 4.83 x 9.65mm

Height

9.65mm

Maximum Input Voltage

16 V

Minimum Input Voltage

2.8 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Length

10.67mm

Width

4.83mm

COO (Country of Origin):
MY

Adjustable LDO (Low Dropout) Linear Voltage Regulators, EXAR


LDO (Low Dropout) Linear Voltage Regulators, EXAR


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.