Texas Instruments Boost Controller, 100mA, 1-Channel 8-Pin, PDIP TL499ACPE4

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-0733
Mfr. Part No.:
TL499ACPE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

100mA

Number of Outputs

1

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

10.16 x 6.6 x 4.57mm

Minimum Operating Temperature

-20 °C

Minimum Input Voltage

4.5 V

Height

4.57mm

Maximum Input Voltage

32 V

Maximum Operating Temperature

+85 °C

Width

6.6mm

Length

10.16mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy