ON Semiconductor LP2951ACDG, LDO Regulator, 100mA Adj./Fixed, 1.25 → 29 V, ±0.5% 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
688-9360
Mfr. Part No.:
LP2951ACDG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.25 → 29 V

Number of Outputs

1

Line Regulation

0.1 %

Load Regulation

0.1 %

Accuracy

±0.5%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

0.075mA

Package Type

SOIC

Reference Voltage

1.25V

Pin Count

8

Output Type

Adjustable, Fixed

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Height

1.5mm

Maximum Input Voltage

30 V

Minimum Operating Temperature

-40 °C

Width

4mm

Length

5mm

Related links