Infineon IFX4949SJXUMA1, LDO Regulator, 100mA, 4.85 → 5.15 V, ±1% 8-Pin, DSO
- RS Stock No.:
- 857-8542
- Mfr. Part No.:
- IFX4949SJXUMA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 857-8542
- Mfr. Part No.:
- IFX4949SJXUMA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 4.85 → 5.15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 15 mV | |
| Accuracy | ±1% | |
| Load Regulation | 20 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DSO | |
| Quiescent Current | 3.6mA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.45mm | |
| Height | 1.45mm | |
| Maximum Input Voltage | 28 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 5.5 V | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 4.85 → 5.15 V | ||
Number of Outputs 1 | ||
Line Regulation 15 mV | ||
Accuracy ±1% | ||
Load Regulation 20 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DSO | ||
Quiescent Current 3.6mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.45mm | ||
Height 1.45mm | ||
Maximum Input Voltage 28 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 5.5 V | ||
Length 5mm | ||
Width 4mm | ||
