Texas Instruments TL750L08CD, 1 Low Dropout Voltage, Voltage Regulator 150mA, 8 V 8-Pin, SOIC
- RS Stock No.:
- 661-6213
- Mfr. Part No.:
- TL750L08CD
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-6213
- Mfr. Part No.:
- TL750L08CD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 50 mV | |
| Accuracy | ±4% | |
| Load Regulation | 80 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 1mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 9 V | |
| Maximum Input Voltage | 26 V | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 8 V | ||
Number of Outputs 1 | ||
Line Regulation 50 mV | ||
Accuracy ±4% | ||
Load Regulation 80 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 1mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 9 V | ||
Maximum Input Voltage 26 V | ||
Length 4.9mm | ||
Width 3.91mm | ||
