Texas Instruments LP3990MF-2.8/NOPB, LDO Voltage Regulator, 150mA, 2.8 V, ±1.5% 5-Pin, SOT-23
- RS Stock No.:
- 651-4729
- Mfr. Part No.:
- LP3990MF-2.8/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 651-4729
- Mfr. Part No.:
- LP3990MF-2.8/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 150mA | |
| Output Voltage | 2.8 V | |
| Number of Outputs | 1 | |
| Accuracy | ±1.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.92 x 1.6 x 1.02mm | |
| Minimum Input Voltage | 2 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.02mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6 V | |
| Length | 2.92mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 150mA | ||
Output Voltage 2.8 V | ||
Number of Outputs 1 | ||
Accuracy ±1.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.92 x 1.6 x 1.02mm | ||
Minimum Input Voltage 2 V | ||
Maximum Operating Temperature +85 °C | ||
Height 1.02mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6 V | ||
Length 2.92mm | ||
Width 1.6mm | ||
Related links
- Texas Instruments LP2985-28DBVT 150mA ±1.5% 5-Pin, SOT-23
- Texas Instruments REG102NA-2.8/250 250mA ±1.5% 5-Pin, SOT-23
- Texas Instruments LP2985IM5-3.6/NOPB 150mA ±3% 5-Pin, SOT-23
- Texas Instruments LP5951MF-3.0/NOPB 150mA ±2% 5-Pin, SOT-23
- Texas Instruments LP3871EMP-3.3/NOPB 800mA ±1.5% 5+Tab-Pin, SOT-223
- Texas Instruments LP3990MF-1.2/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3990MF-1.8/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin
- DiodesZetex ZXCL330E5TA 150mA 3% 5-Pin, SOT-23
