Texas Instruments, 2 → 37 V Linear Voltage Regulator, 150mA, 1-Channel, Adjustable 14-Pin, MDIP LM723CN/NOPB
- RS Stock No.:
- 534-3778
- Mfr. Part No.:
- LM723CN/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 534-3778
- Mfr. Part No.:
- LM723CN/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Output Voltage | 2 → 37 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 0.2 % | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | MDIP | |
| Reference Voltage | 7.5V | |
| Pin Count | 14 | |
| Power Rating | 0.66W | |
| Output Type | Adjustable | |
| Dimensions | 19.05 x 6.35 x 3.3mm | |
| Maximum Input Voltage | 40 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Height | 3.3mm | |
| Minimum Input Voltage | 9.5 V | |
| Length | 19.05mm | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Output Voltage 2 → 37 V | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 0.2 % | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type MDIP | ||
Reference Voltage 7.5V | ||
Pin Count 14 | ||
Power Rating 0.66W | ||
Output Type Adjustable | ||
Dimensions 19.05 x 6.35 x 3.3mm | ||
Maximum Input Voltage 40 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Height 3.3mm | ||
Minimum Input Voltage 9.5 V | ||
Length 19.05mm | ||
Width 6.35mm | ||
