Texas Instruments LP2992AIM5-1.5/NOPB, Linear Voltage Regulator 16V 5-Pin

Get a bulk buy discount

Add 25 more to save £5.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

£20.32

(exc. VAT)

£24.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 585 unit(s), ready to ship

Units
Per unit
Per Pack*
Saving
5 - 20£4.064£20.32-
25 - 45£3.86£19.30£5.10
50 - 120£3.474£17.37£29.50
125 - 245£3.126£15.63£117.25
250 +£2.97£14.85£273.50

*price indicative

Packaging Options:
RS Stock No.:
252-0692
Mfr. Part No.:
LP2992AIM5-1.5/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Linear Voltage Regulator

Pin Count

5

Standards/Approvals

RoHS

Series

LP2992

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Maximum Input Voltage

16V

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy