Texas Instruments, Linear Voltage Regulator 16V 5-Pin
- RS Stock No.:
- 252-0690
- Mfr. Part No.:
- LP2992AIM5-1.5/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0690
- Mfr. Part No.:
- LP2992AIM5-1.5/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Pin Count | 5 | |
| Series | LP2992 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 16V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Pin Count 5 | ||
Series LP2992 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 16V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LP2992AIM5-1.5/NOPB, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LP2985IM5-4.5/NOPB, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments LP2992AIM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 20V
