Nisshinbo Micro Devices NJM78M05DL1A-TE1, 1-Channel Linear Voltage, Voltage Regulator, 500 mA, 5V, TO-252-3-L1 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
241-2913
Mfr. Part No.:
NJM78M05DL1A-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Regulator

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

5V

Line Regulation

50 mV

Load Regulation

50 mV

Mount Type

Surface

Quiescent Current

6mA

Package Type

TO-252-3-L1

Pin Count

3

Output Current

500mA

Standards/Approvals

RoHS

Series

NJM78M00

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

40V

Minimum Input Voltage

4V

Automotive Standard

No

The New Japan Radio 3 terminal positive voltage regulator is constructed using the new JRC planar epitaxial process and they employ internal current limiting, thermal shutdown and safe area compensation making them essentially indestructible.

Internal thermal overload protection

Excellent ripple rejection

Bipolar technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy