Maxim Integrated, Low Dropout Voltage Regulator 5.5V WLP 25-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
217-7692
Mfr. Part No.:
MAX77642ANA+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Low Dropout Voltage Regulator

Package Type

WLP

Mount Type

Surface

Quiescent Current

2.4μA

Pin Count

25

Standards/Approvals

No

Height

0.5mm

Series

MAX77642

Length

2.06mm

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Automotive Standard

No

The Maxim Integrated MAX77642 provide power supply solution for low-power application where size and efficiency are critical. The IC feature a SIMO buck-boost regulator that provide three independently programmable power rails from a single inductor to minimize total solution size. A 150mA LDO provide ripple rejection for audio and other noise-sensitive application.

Ultra low-power SIMO

Ultra-configurable resistor programmable output voltage

0.3μA shutdown current

Related links