Maxim Integrated MAX1771EPA+, Voltage Regulator 24 W 16.5V DIP 8-Pin
- RS Stock No.:
- 191-6989
- Mfr. Part No.:
- MAX1771EPA+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 191-6989
- Mfr. Part No.:
- MAX1771EPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | DIP | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 0.09mA | |
| Pin Count | 8 | |
| Power Rating | 24W | |
| Series | MAX1771 | |
| Height | 4.45mm | |
| Length | 32.13mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 16.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type DIP | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 0.09mA | ||
Pin Count 8 | ||
Power Rating 24W | ||
Series MAX1771 | ||
Height 4.45mm | ||
Length 32.13mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 16.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
90% Efficiency for 30mA to 2A Load Currents
Up to 24W Output Power
110μA (max) Supply Current
5μA (max) Shutdown Current
2V to 16.5V Input Range
Preset 12V or Adjustable Output Voltage
Current-Limited PFM Control Scheme
Up to 300kHz Switching Frequency
Evaluation Kit Available
Applications
Battery-Powered Applications
Flash Memory Programming
High-Power RF Power-Amplifier Supply
Palmtops/Handheld Terminals
Portable Communicators
Positive LCD-Bias Generators
