Maxim Integrated MAX663CPA+, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
- RS Stock No.:
- 192-2674
- Mfr. Part No.:
- MAX663CPA+
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-2674
- Mfr. Part No.:
- MAX663CPA+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Regulator | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Quiescent Current | 12μA | |
| Pin Count | 8 | |
| Power Rating | 0.63W | |
| Height | 4.45mm | |
| Length | 9.91mm | |
| Width | 7.87mm | |
| Series | MAX663 | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 16.5V | |
| Maximum Operating Temperature | 70°C | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Regulator | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Quiescent Current 12μA | ||
Pin Count 8 | ||
Power Rating 0.63W | ||
Height 4.45mm | ||
Length 9.91mm | ||
Width 7.87mm | ||
Series MAX663 | ||
Standards/Approvals No | ||
Maximum Input Voltage 16.5V | ||
Maximum Operating Temperature 70°C | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated, Voltage Regulator 0.63 W 16.5V PDIP 8-Pin
- Maxim Integrated MAX664CPA+, Voltage Regulator 625 mW 16.5V PDIP 8-Pin
- Maxim Integrated MAX604CPA+, Voltage Regulator 0.73 W 11.5V PDIP 8-Pin
- Maxim Integrated MAX667CPA+ Voltage Regulator PDIP 8-Pin
- Maxim Integrated MAX667ESA+, Voltage Regulator 0.47 W 16.5V SOIC 8-Pin
- Maxim Integrated MAX663CSA+, Voltage Regulator 16.5V SOIC 8-Pin
- Maxim Integrated MAX666CSA+, Voltage Regulator 16.5V SOIC 8-Pin
- Texas Instruments LM317LM/NOPB, Voltage Regulator 0.63 W 40V SOIC 8-Pin
