onsemi CS5173EDR8G, 1 Buck Boost Switching, Buck/Boost Converter 1.5A, 560 kHz 8-Pin, SOIC
- RS Stock No.:
- 186-9650
- Mfr. Part No.:
- CS5173EDR8G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-9650
- Mfr. Part No.:
- CS5173EDR8G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 560 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 30 V | |
| Minimum Input Voltage | 2.7 V | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Maximum Switching Frequency 560 kHz | ||
Switching Regulator Yes | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 30 V | ||
Minimum Input Voltage 2.7 V | ||
Length 5mm | ||
Width 4mm | ||
Wide Input Range: 2.7V to 30V
High Frequency Operation
Minimum External Components
Easy External Synchronization
Built-in Overcurrent Protection
Frequency Foldback
Thermal Shutdown with Hysteresis
Integrated Power Switch: 1.5A Guaranteed
Pin-to-Pin Compatible with LT1372 / 1373
Easy to replace Linear Tech product
Wide Ambient Temperature Range
Industrial Grade: -40C to 85C
Commercial Grade: 0C to 70C
Shut Down Current: 50uA Maximum
Ability to use with various input supply types
Allows for Small Components
Small PCB size / High power density
Synchronize frequency to reduce noise in the system
Protection Feature
Reduces Component Stress During an Overcurrent Condition
Protection feature
Reduced size / High power density
Guaranteed performance over wide temp range
Low power state for battery powered applications
CCFL Backlight Driver
Applications
DC-DC Boost
Multiple Output Flyback Supplies
Inverting Supplies
High Frequency Operation
Minimum External Components
Easy External Synchronization
Built-in Overcurrent Protection
Frequency Foldback
Thermal Shutdown with Hysteresis
Integrated Power Switch: 1.5A Guaranteed
Pin-to-Pin Compatible with LT1372 / 1373
Easy to replace Linear Tech product
Wide Ambient Temperature Range
Industrial Grade: -40C to 85C
Commercial Grade: 0C to 70C
Shut Down Current: 50uA Maximum
Ability to use with various input supply types
Allows for Small Components
Small PCB size / High power density
Synchronize frequency to reduce noise in the system
Protection Feature
Reduces Component Stress During an Overcurrent Condition
Protection feature
Reduced size / High power density
Guaranteed performance over wide temp range
Low power state for battery powered applications
CCFL Backlight Driver
Applications
DC-DC Boost
Multiple Output Flyback Supplies
Inverting Supplies
