DiodesZetex AP7361-FGE-7, 1 Low Dropout Voltage, Voltage Regulator 1A, 1 → 5 V 8-Pin, DFN
- RS Stock No.:
- 169-7375
- Mfr. Part No.:
- AP7361-FGE-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 169-7375
- Mfr. Part No.:
- AP7361-FGE-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1 → 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 %/V | |
| Load Regulation | ±1 % | |
| Accuracy | ±3% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 90µA | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Reference Voltage | 0.8V | |
| Output Type | Adjustable | |
| Power Rating | 1.7W | |
| Dimensions | 3.05 x 3.05 x 0.58mm | |
| Maximum Input Voltage | 6 V | |
| Minimum Input Voltage | 2.2 V | |
| Maximum Operating Temperature | +85 °C | |
| Height | 0.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.05mm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1 → 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 %/V | ||
Load Regulation ±1 % | ||
Accuracy ±3% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 90µA | ||
Package Type DFN | ||
Pin Count 8 | ||
Reference Voltage 0.8V | ||
Output Type Adjustable | ||
Power Rating 1.7W | ||
Dimensions 3.05 x 3.05 x 0.58mm | ||
Maximum Input Voltage 6 V | ||
Minimum Input Voltage 2.2 V | ||
Maximum Operating Temperature +85 °C | ||
Height 0.58mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3.05mm | ||
Length 3.05mm | ||
- COO (Country of Origin):
- CN
