onsemi LP2951CM, 1 Linear Voltage, Voltage Regulator 100mA, 1.26 → 28 V 8-Pin, SOP
- RS Stock No.:
- 145-4572
- Mfr. Part No.:
- LP2951CM
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 145-4572
- Mfr. Part No.:
- LP2951CM
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.26 → 28 V | |
| Line Regulation | 0.4 % | |
| Load Regulation | 0.3 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOP | |
| Reference Voltage | 1.26V | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Dimensions | 5.13 x 3.95 x 1.55mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | -0.3 V | |
| Maximum Input Voltage | 30 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.55mm | |
| Width | 3.95mm | |
| Length | 5.13mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 1.26 → 28 V | ||
Line Regulation 0.4 % | ||
Load Regulation 0.3 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOP | ||
Reference Voltage 1.26V | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Dimensions 5.13 x 3.95 x 1.55mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage -0.3 V | ||
Maximum Input Voltage 30 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.55mm | ||
Width 3.95mm | ||
Length 5.13mm | ||
