ON Semiconductor, 0.4 → 0.8 (Fixed) V, 0.5 → 3 (Adjustable) V LDO Regulator, 1.5A, 1-Channel,
- RS Stock No.:
- 141-3583
- Mfr. Part No.:
- NCP137AFCTCADJT2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 141-3583
- Mfr. Part No.:
- NCP137AFCTCADJT2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 0.4 → 0.8 (Fixed) V, 0.5 → 3 (Adjustable) V | |
| Line Regulation | 0.01 %/V | |
| Accuracy | ±0.5% | |
| Load Regulation | 1.5 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 50µA | |
| Package Type | WLCSP | |
| Pin Count | 6 | |
| Output Type | Adjustable, Fixed | |
| Dimensions | 1.2 x 0.8 x 0.23mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | -0.3 V | |
| Height | 0.23mm | |
| Maximum Input Voltage | 6 V | |
| Width | 0.8mm | |
| Length | 1.2mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 0.4 → 0.8 (Fixed) V, 0.5 → 3 (Adjustable) V | ||
Line Regulation 0.01 %/V | ||
Accuracy ±0.5% | ||
Load Regulation 1.5 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 50µA | ||
Package Type WLCSP | ||
Pin Count 6 | ||
Output Type Adjustable, Fixed | ||
Dimensions 1.2 x 0.8 x 0.23mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage -0.3 V | ||
Height 0.23mm | ||
Maximum Input Voltage 6 V | ||
Width 0.8mm | ||
Length 1.2mm | ||
