STMicroelectronics SPSB100GTR, Power Management IC 28V QFN 56-Pin
- RS Stock No.:
- 814-400
- Mfr. Part No.:
- SPSB100GTR
- Brand:
- STMicroelectronics
Subtotal (1 reel of 2000 units)*
£8,720.00
(exc. VAT)
£10,460.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £4.36 | £8,720.00 |
*price indicative
- RS Stock No.:
- 814-400
- Mfr. Part No.:
- SPSB100GTR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management IC | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 56 | |
| Height | 900μm | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Series | SPSB100G | |
| Minimum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 28V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management IC | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 56 | ||
Height 900μm | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Series SPSB100G | ||
Minimum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 28V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Automotive power management IC integrates multiple functionalities for highly efficient power supply management. It specifically caters to automotive processors, providing essential features for robust performance and reliability in demanding applications.
AEC-Q100 grade 1 qualified for automotive reliability
Two configurable buck converters with Peak current limits of 3.0 A and 6.0 A
Integrated soft-start feature enhances operational safety
Automatic overcurrent detection protects all buck converters
Includes a robust boost controller for low battery conditions
Related links
- STMicroelectronics SPSB100GBTR, Power Management IC 28V QFN 56-Pin
- NXP MMPF0200F4AEP Adjustable 0.3 V QFN
- ROHM BD9573MUF-ME2 5V 150 mA 56-Pin, VQFN-56
- STMicroelectronics STPMIC25DPQR Power Management IC 900 mV WFQFN-56L
- Silicon Labs EFR32FG25B222F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25A221F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B211F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
- Silicon Labs EFR32FG25B221F1920IM56-B RF Transceiver IC, 56-Pin QFN-56
