STMicroelectronics STNRG599BTR, Controller, -3V, 600 V 750 kHz, SO 16-Pin

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£0.98

(exc. VAT)

£1.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£0.98-
10 - 24£0.917%
25 - 99£0.8810%
100 - 499£0.8513%
500 +£0.8414%

*price indicative

RS Stock No.:
734-273
Mfr. Part No.:
STNRG599BTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Controller

Output Voltage

-3V, 600V

Switching Frequency

750kHz

Mount Type

Surface

Package Type

SO

Quiescent Current

1mA

Pin Count

16

Height

1.7mm

Length

10mm

Series

STN

Width

6.2mm

Standards/Approvals

RoHS Compliant

Minimum Operating Temperature

-40°C

Minimum Input Voltage

10V

Maximum Operating Temperature

150°C

Maximum Input Voltage

19V

COO (Country of Origin):
SG
The STMicroelectronics double‑ended controller is tailored for series‑resonant power conversion systems, supporting both LLC and LCC configurations. It generates two complementary outputs to drive high‑side and low‑side MOSFETs 180° out of phase, with carefully managed dead time to ensure efficient and safe switching. With Advanced control, high‑voltage compatibility, and integrated protection, it is well suited for demanding applications requiring reliable and flexible power management.

Phase shift control of resonant half bridge for enhanced dynamic performance and wide input voltage range

Maximum operating frequency up to 750 kHz with self adjusting dead time

Burst mode operation for very low open load input power consumption

Full protection set including overcurrent overpower DC brown in and out hard switch prevention and safe startup

High side gate driver compatible with 600 V rail with integrated bootstrap diode and high dv dt immunity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy