STMicroelectronics STNRG599A, Controller, -3V, 600 V 750 kHz, SO 16-Pin
- RS Stock No.:
- 734-267
- Mfr. Part No.:
- STNRG599A
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.98
(exc. VAT)
£1.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.98 |
| 10 - 24 | £0.91 |
| 25 - 99 | £0.88 |
| 100 - 499 | £0.85 |
| 500 + | £0.84 |
*price indicative
- RS Stock No.:
- 734-267
- Mfr. Part No.:
- STNRG599A
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Controller | |
| Output Voltage | -3V, 600V | |
| Switching Frequency | 750kHz | |
| Mount Type | Surface | |
| Package Type | SO | |
| Quiescent Current | 1mA | |
| Pin Count | 16 | |
| Series | STN | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 6.2mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 20V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Input Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Controller | ||
Output Voltage -3V, 600V | ||
Switching Frequency 750kHz | ||
Mount Type Surface | ||
Package Type SO | ||
Quiescent Current 1mA | ||
Pin Count 16 | ||
Series STN | ||
Height 1.7mm | ||
Standards/Approvals RoHS Compliant | ||
Width 6.2mm | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 20V | ||
Maximum Operating Temperature 150°C | ||
Minimum Input Voltage -0.3V | ||
- COO (Country of Origin):
- SG
The STMicroelectronics double‑ended controller is designed for series‑resonant topologies, supporting both LLC and LCC configurations. It generates two complementary outputs to drive the high‑side and low‑side MOSFETs 180° out of phase, ensuring efficient switching. With Advanced control and protection features, it provides reliable operation across a wide input voltage range, making it suitable for high‑performance power conversion systems.
Phase shift control of resonant half bridge for enhanced dynamic performance and wide input voltage operation
Maximum operating frequency up to 750 kHz with self adjusting dead time
Burst mode operation for very low open load input power consumption
Full protection set including overcurrent overpower DC brown in and out hard switch prevention and safe startup
High side gate driver compatible with 600 V rail with integrated bootstrap diode and high dv dt immunity
Related links
- STMicroelectronics STNRG599BTR -3V SO 16-Pin
- STMicroelectronics STNRG599B -3V SO 16-Pin
- STMicroelectronics STNRG599ATR -3V SO 16-Pin
- Texas Instruments LM20145MH/NOPB Buck Converter 3.3V HTSSOP 16-Pin
- STMicroelectronics STPD01PUR Buck Boost Switching Regulator 22V 750 kHz, QFN (3 x 4 mm) 24-Pin
- onsemi 16-Pin 750 kHz Surface
- DiodesZetex AP62300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP62200WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
